STMicroelectronics L293E, Brushed Motor Driver IC, 36 V 1A 20-Pin, PowerDIP
- RS Stock No.:
- 880-5298
- Mfr. Part No.:
- L293E
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-5298
- Mfr. Part No.:
- L293E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Through Hole | |
| Package Type | PowerDIP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Height | 5.1mm | |
| Width | 7.1mm | |
| Dimensions | 24.8 x 7.1 x 5.1mm | |
| Length | 24.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Through Hole | ||
Package Type PowerDIP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 5.1mm | ||
Width 7.1mm | ||
Dimensions 24.8 x 7.1 x 5.1mm | ||
Length 24.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
