Teledyne LeCroy D-PHY Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- RS Stock No.:
- 878-7695
- Distrelec Article No.:
- 176-26-723
- Mfr. Part No.:
- HDO4K-DPHYBUS D
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£2,465.00
(exc. VAT)
£2,958.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £2,465.00 |
*price indicative
- RS Stock No.:
- 878-7695
- Distrelec Article No.:
- 176-26-723
- Mfr. Part No.:
- HDO4K-DPHYBUS D
- Brand:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | D-PHY Bus Decode | |
| Version | 1.00.00 | |
| Number of Licences | 1 | |
| Languages Available | Korean, German, Chinese, Japanese, Spanish, French, Russian, Italian | |
| Cable Included | Yes | |
| Standards/Approvals | EN 6132621:2006, EN 610101:2010, CE, EMC 2004/108/EC, EN 613261:2006, EN 610102030:2010, UL | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name D-PHY Bus Decode | ||
Version 1.00.00 | ||
Number of Licences 1 | ||
Languages Available Korean, German, Chinese, Japanese, Spanish, French, Russian, Italian | ||
Cable Included Yes | ||
Standards/Approvals EN 6132621:2006, EN 610101:2010, CE, EMC 2004/108/EC, EN 613261:2006, EN 610102030:2010, UL | ||
RoHS Status: Not Applicable
Teledyne LeCroy HDO4000 D-PHY Bus Decode Option HDO4K-DPHYBUS D
Related links
- Teledyne LeCroy Dig RF 3G Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy Dig RF v4 Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy USB 2.0 HSIC Decode Oscilloscope Software for Use with HDO4000 Series, Version 2
- Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy CAN Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
