Teledyne LeCroy I2C Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- RS Stock No.:
- 878-7651
- Mfr. Part No.:
- HDO4K-I2CBUS TD
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£1,320.00
(exc. VAT)
£1,584.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 November 2026
Units | Per unit |
|---|---|
| 1 + | £1,320.00 |
*price indicative
- RS Stock No.:
- 878-7651
- Mfr. Part No.:
- HDO4K-I2CBUS TD
- Brand:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | I2C Bus Trigger and Decode | |
| Number of Licences | 1 | |
| Languages Available | Italian, Russian, Chinese, German, Japanese, French, Korean, Spanish | |
| Cable Included | Yes | |
| Standards/Approvals | CE, UL, EN 6132621:2006, EMC 2004/108/EC, EN 610101:2010, EN 613261:2006, EN 610102030:2010 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name I2C Bus Trigger and Decode | ||
Number of Licences 1 | ||
Languages Available Italian, Russian, Chinese, German, Japanese, French, Korean, Spanish | ||
Cable Included Yes | ||
Standards/Approvals CE, UL, EN 6132621:2006, EMC 2004/108/EC, EN 610101:2010, EN 613261:2006, EN 610102030:2010 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 I2C Bus Trigger Decode Option HDO4K-12CBUS TD
Related links
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy CAN Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
- Teledyne LeCroy MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy D Coded Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy European Socket Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
