Teledyne LeCroy Double Socket Oscilloscope Software for Use with HDO4000 Series, Version 3
- RS Stock No.:
- 878-7641
- Distrelec Article No.:
- 176-26-714
- Mfr. Part No.:
- HDO4K-FLEXRAYBUS TD
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£7,050.00
(exc. VAT)
£8,460.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,050.00 |
*price indicative
- RS Stock No.:
- 878-7641
- Distrelec Article No.:
- 176-26-714
- Mfr. Part No.:
- HDO4K-FLEXRAYBUS TD
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | Double Socket | |
| Version | 3 | |
| Number of Licences | 1 | |
| Languages Available | French, German, Chinese, Russian, Japanese, Italian, Spanish, Korean | |
| Cable Included | Yes | |
| Standards/Approvals | UL, CE, EN 6132621:2006, EN 613261:2006, EN 610102030:2010, EMC 2004/108/EC, EN 610101:2010 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name Double Socket | ||
Version 3 | ||
Number of Licences 1 | ||
Languages Available French, German, Chinese, Russian, Japanese, Italian, Spanish, Korean | ||
Cable Included Yes | ||
Standards/Approvals UL, CE, EN 6132621:2006, EN 613261:2006, EN 610102030:2010, EMC 2004/108/EC, EN 610101:2010 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 FlexRay Trigger and Decode Option HDO4K-FLEXRAYBUS TD
Teledyne LeCroy HDO4K-FLEXRAYBUS TD is a FlexRay trigger, decode and physical layer test package. It adds a unique set of tools to a HDO4000 oscilloscope, simplifying designing and debugging FlexRay systems. The powerful internal FlexRay trigger locates specific IDs or messages and the unique overlay shows decoded data directly on top of the physical layer signal. The eye diagram and timing measurements quickly locate physical layer problems. Teledyne LeCroy's integration of trigger, decode and physical layer testing shortens FlexRay testing time.
The most comprehensive oscilloscope-based FlexRay solution
Complete FlexRay trigger decode and physical layer test in one instrument
Triggering and decoding of FlexRay protocol version 3.0
Eye diagram mask testing with error location
Physical layer measurement parameters for Propagation Delay, Asymmetric Delay, Truncation and Jitter
Supports 2.5, 5, and 10 Mb/s FlexRay signals
Easily view the decoded signals with an intuitive colour-coded decode overlay
Supports triggering for: Frame ID (Static and Dynamic), Frame Cycle Count, Frame Qualifiers, Symbols, Errors
Convenient table display with quick "zoom to byte" capability
Quick Search capability for specific message packets
Related links
- Teledyne LeCroy Oscilloscope Software for Use with HDO4000 Series, Version 2
- Teledyne LeCroy CAN Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
- Teledyne LeCroy Type F Oscilloscope Software for Use with HDO4000 Series LIN 1.3
- Teledyne LeCroy European Socket Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy FlexRay Trigger and Decode Oscilloscope Software for Use with WaveSurfer 3000 series Oscilloscopes
- Teledyne LeCroy D Coded Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy I2C Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
