Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- RS Stock No.:
- 878-7629
- Distrelec Article No.:
- 300-86-183
- Mfr. Part No.:
- HDO4K-ENETBUS D
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£1,985.00
(exc. VAT)
£2,382.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,985.00 |
*price indicative
- RS Stock No.:
- 878-7629
- Distrelec Article No.:
- 300-86-183
- Mfr. Part No.:
- HDO4K-ENETBUS D
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | ENET Bus Decode | |
| Number of Licences | 1 | |
| Languages Available | French, Italian, Japanese, Korean, Russian, Spanish, German, Chinese | |
| Cable Included | Yes | |
| Standards/Approvals | UL, CE, EN 6132621:2006, EN 613261:2006, EMC 2004/108/EC, EN 610102030:2010, EN 610101:2010 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name ENET Bus Decode | ||
Number of Licences 1 | ||
Languages Available French, Italian, Japanese, Korean, Russian, Spanish, German, Chinese | ||
Cable Included Yes | ||
Standards/Approvals UL, CE, EN 6132621:2006, EN 613261:2006, EMC 2004/108/EC, EN 610102030:2010, EN 610101:2010 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 ENET Bus Decode Option HDO4K-ENETBUS D
Teledyne LeCroy option HDO4K-ENETBUS D offers Ethernet data layer decode for 10BASE-T and 100BASE-TX. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.
Ethernet data layer decode for 10BASE-T and 100BASE-TX
Colour-coded decode highlights key elements of Ethernet packet such as address or error information
Decoded information is intuitively overlaid directly on top of the waveform
Decode information expands as the timebase is adjusted or zoomed
Convenient table display with quick "zoom to message" capability
Quick search capability for specific Ethernet frames
Related links
- Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy D-PHY Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy Dig RF 3G Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy ARINC 429 Bus Symbolic Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy I2C Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
