Brainboxes RS232 Interface Converter 1
- RS Stock No.:
- 877-7240
- Distrelec Article No.:
- 302-20-134
- Mfr. Part No.:
- US-235
- Brand:
- Brainboxes
Subtotal (1 unit)*
£48.88
(exc. VAT)
£58.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.88 |
*price indicative
- RS Stock No.:
- 877-7240
- Distrelec Article No.:
- 302-20-134
- Mfr. Part No.:
- US-235
- Brand:
- Brainboxes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | RS232 | |
| Product Type | Interface Converter | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 1 | |
| Maximum Baud Rate | 1Mbps | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | IP50 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type RS232 | ||
Product Type Interface Converter | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 1 | ||
Maximum Baud Rate 1Mbps | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals IP50 | ||
- COO (Country of Origin):
- GB
Brainboxes USB Adapter
The Brainboxes tough ultra-small USB to serial adapter is suitable for any environment. It is a high retention USB connector for an unbreakable connection. Software drivers are provided, eliminating many common problems with USB to serial communication. This gives you a reliable, stable, native com port solution. This connector has an orange colour-coded insulator to differentiate from standard USB connectors. The adapter is IP50 rated.
Features and Benefits
Ultra-small
1 port RS-232 USB to serial adapter
Data rate from 300baud to 921,600baud
Drivers for all the popular operating systems
Works where many other USB to serial devices do not
Includes a 0.5m USB extender cable
Smallest form factor USB to serial
Related links
- Brainboxes RS232 Interface Converter 1
- Brainboxes RS232 Interface Converter 2
- StarTech.com RS232 Interface Converter 1
- Roline RS232 Interface Converter 1
- Brainboxes USB Interface Converter 1
- Brainboxes RS422, RS485 Interface Converter 1
- Aten RS232 Interface Converter 1
- Roline RS232, RS485 Interface Converter 1
