Osram Opto3.5 V Green LED PLCC 4 SMD, Power TOPLED LT E6SG-AABB-35
- RS Stock No.:
- 876-8833
- Mfr. Part No.:
- LT E6SG-AABB-35
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8833
- Mfr. Part No.:
- LT E6SG-AABB-35
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Green | |
Package Type | PLCC 4 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.5 V | |
Luminous Intensity | 1120 → 2800 mcd | |
Number of Pins | 4 | |
Viewing Angle | 120 ° | |
Luminous Flux | 3780 → 7560 mlm | |
Lens Shape | Round | |
Dominant Wavelength | 534 nm | |
Forward Current | 5 → 50mA | |
Dimensions | 3 x 3.4 x 2.1mm | |
Series | Power TOPLED | |
Lens Finish | Clear | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 1120 → 2800 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3780 → 7560 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 534 nm | ||
Forward Current 5 → 50mA | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Series Power TOPLED | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.