- RS Stock No.:
- 876-5581
- Mfr. Part No.:
- AP13-WH
- Brand:
- Electrak
226 In stock - FREE next working day delivery available
Added
Price Each
£8.19
(exc. VAT)
£9.83
(inc. VAT)
Units | Per unit |
1 + | £8.19 |
- RS Stock No.:
- 876-5581
- Mfr. Part No.:
- AP13-WH
- Brand:
- Electrak
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
13A Fused Electrak Plug
Easy to wire key plugs simply twist into the double shuttered safety sockets and are fitted with standard 13 A BS 1362 fuses BS 1362 fuses less than 13 A may be fitted by the user to suit the recommended fuse size for each appliance.
Electrak® Wiring Accessories
Electraks range of non standard unswitched twin socket outlets combined with their unique key plugs, offer a convenient and safe method of preventing unauthorised disconnection or use of equipment. Easy to wire key plugs twist fit into the double shuttered safety socket, removing the risk of accidental unplugging.
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)
Available in the following types:
Unswitched Twin Socket (RS Stock Number 876-5584)
Fused Plugs (RS Stock Number 876-5584)
Socket Converters (RS Stock Number 876-5588)
EPOS (Electronic Point of Sale) Kit (RS Stock Number 876-5597)
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 13A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Voltage Rating | 240 V |
Mains Plug Type | Non Standard Electrak |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | PC |
Termination Method | Screw |
- RS Stock No.:
- 876-5581
- Mfr. Part No.:
- AP13-WH
- Brand:
- Electrak
Related links
- NWS UK Mains Plug Cable Mount, 250 V
- RS PRO UK Mains Plug Cable Mount, 250 V ac
- MK Electric UK Mains Plug Cable Mount
- MK Electric UK Mains Plug Cable Mount, 240 V ac
- Masterplug UK Mains Plug Cable Mount, 250 V ac
- Planet-Wattohm UK Mains Plug Cable Mount, 250 V ac
- MK Electric UK Mains Plug Cable Mount, 250 V
- RS PRO UK Mains Plug Cable Mount, 250 V