ABUS TVAC18010B Network Indoor, Outdoor IR Wifi CCTV Camera

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5547
Mfr. Part No.:
TVAC18010B
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Maximum Resolution

640 x 480pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

No

Wireless

Yes

IP Rating

IP66

Sensor Type

1/4 in CMOS

Depth

150 mm

Width

74mm

Height

68 mm

COO (Country of Origin):
CN