ABUS Indoor, Outdoor IR CCTV System, 4 Camera Connections, IP

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5528
Mfr. Part No.:
TVAC18000A
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Model Number

TVAC18000A

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Network Connections

RJ45 10/100

Included Hard Drive Capacity

32GB

Monitor Resolution

720pixels

Compression Standards

H.264

System Contents

1 x Power Supply Units including EU, 2 x Camera Mount including Mounting Material, 2 x IR Wireless Outdoor Camera 2.4 GHz, 2C x Power Supply Units including EU, 3 x Antenna, 8 GB Micro SD Card, AU and UK 12 V DC/1 A Adapter, AU and UK 5 V DC/1 A Adapter

COO (Country of Origin):
CN