Wera Torx, T27 Tip, 115 mm Blade, 220 mm Overall
- RS Stock No.:
- 875-9397
- Mfr. Part No.:
- 138264
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-9397
- Mfr. Part No.:
- 138264
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Torx | |
| Tip Size | T27 | |
| Blade Length | 115 mm | |
| Overall Length | 220 mm | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Torx | ||
Tip Size T27 | ||
Blade Length 115 mm | ||
Overall Length 220 mm | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Wera 367 Star® BO Screwdrivers for Tamperproof Star® Screws
Introducing the 367 TORX BO screwdriver range from Wera. The perfect choice for professionals or enthusiasts looking for Individual or a comprehensive set of screwdrivers for maintenance applications. These high-quality Torx screwdrivers are designed for recessed Torx screws with a safety pin. Incorporated into the design is a multi-component Kraftform handle for fast ergonomic screw-driving also, each screwdriver is exposed to a hardening process that ensures long life service.
Why would you buy these Torx Screwdrivers?
These screwdrivers feel great, the handle has been designed to fit the shape of your hand, plus offers cool yet practical features such as hard grip zones for high-speed operation and soft zones for greater torque transfer. Each driver is finished with a black point tip to ensure long service, protection, and a perfect fit.
Tamperproof TORX®
Star® tools with a borehole prevent the unauthorised unfastening of safety screws. The screws contain a pin that protrudes into the drive profile so that normal Star® tools cannot be used. This pin fits into the borehole of Star® BO tools allowing safety screws to be unfastened.
Features and Benefits
- Steel, chrome-plated blades with black tip finish
- Anti-roll off
- Extra durable
- Excellent torque transfer
- Screwdrivers for Tamper-proof Torx screws with a safety pin
- Size identification on the handle
- Corrosion protection
367 TORX® BO Screwdrivers Options
- RS Stock no: 875-9381 = T7 x 60 mm
- RS Stock no: 875-9390 = T8 x 60 mm
- RS Stock no: 875-9393 = T9 x 60 mm
- RS Stock no: 736-181 = T10 x 80 mm
- RS Stock no: 123-1896 = T10 x 300 mm
- RS Stock no: 736-197 = T15 x 80 mm
- RS Stock no: 123-1897 = T15 x 300 mm
- RS Stock no: 123-1898 = T20 x 300 mm
- RS Stock no: 736-204 = T20 x 100 mm
- RS Stock no: 736-210 = T25 x 100 mm
- RS Stock no: 875-9397 = T27 x 115 mm
- RS Stock no: 736-226 = T30 x 115 mm
- RS Stock no: 875-9407 = T40 x 130 mm
Typical Application
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Torx screwdriver, sometimes known as the star driver or star screwdriver is typically used by professional tradesmen, engineers or in-home improvement.
- Mechanical and industrial production
- Electronics
- Opening consoles - Xbox/PlayStation
- Woodworking/carpentry
FAQ's
What sizes are available?
Are they magnetic?
- Torx: T7, T8, T9, T10; T15; T20; T25; T27, T30 & T40
Are they magnetic?
- Wera 367 TORX® screwdrivers are not magnetic
367 TORX® BO Screwdriver for tamper-proof TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdrivers for recessed TORX® screws with safety pin
For TORX® socket screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 TORX® BO Screwdriver for tamper-proof TORX® screws, TX 27 x 115 mm
