- RS Stock No.:
- 875-8978
- Mfr. Part No.:
- 028020
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 875-8978
- Mfr. Part No.:
- 028020
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Plus Torx Screwdrivers (367)
From Wera, these precision Torx screwdrivers have a Kraftform handle that guarantees excellent comfort and control. The ergonomically designed handle has both soft and hard zones. The soft zones are for extra grip and pressure with optimal contact zones that result in increased torque transfer. The hard zones are designed for full hand contact when driving, for fast friction free working. The Kraftform Plus Torx Screwdriver has a hexagonal shoulder to avoid rolling when placed on a surface. Markings on the tip of the handle enable quick identification of size and tip type.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.
These Torx screwdrivers have a chrome plated finish and a black tip for corrosion and chemical resistance resulting in a tool that is durable and comfortable to use.
Features & Benefits
Ergonomic handle design
Robust construction
Robust construction
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 40 x 130 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T40 |
Blade Length | 130 mm |
Overall Length | 242 mm |
Blade Finish | Chrome |
- RS Stock No.:
- 875-8978
- Mfr. Part No.:
- 028020
- Brand:
- Wera
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ