Harting Ha-VIS preLink Series 2-Port RJ45 Junction Box, Cat6EA
- RS Stock No.:
- 875-5610
- Mfr. Part No.:
- 20821010220
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-5610
- Mfr. Part No.:
- 20821010220
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Junction Box | |
| Interface Type | RJ45 | |
| LAN Category | Cat6EA | |
| Number of Ports | 2 | |
| Wiring Configuration | Crossed | |
| Length | 60mm | |
| Width | 81mm | |
| Depth | 70mm | |
| Series Number | 2082101 | |
| Series | Ha-VIS preLink | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Junction Box | ||
Interface Type RJ45 | ||
LAN Category Cat6EA | ||
Number of Ports 2 | ||
Wiring Configuration Crossed | ||
Length 60mm | ||
Width 81mm | ||
Depth 70mm | ||
Series Number 2082101 | ||
Series Ha-VIS preLink | ||
- COO (Country of Origin):
- DE
