KEMET R75 Metallised Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±5%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.95

(exc. VAT)

£10.75

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.79£8.95
50 - 95£1.664£8.32
100 - 245£1.558£7.79
250 - 495£1.45£7.25
500 +£1.324£6.62

*price indicative

Packaging Options:
RS Stock No.:
875-2144
Mfr. Part No.:
R75QR34704010J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

1 kV dc, 250 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Lead Pitch

27.5mm

Length

32mm

Lead Length

30mm

Depth

13mm

Height

25mm

Dimensions

32 x 13 x 25mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Dissipation Factor

0.05 % @ 1 kHz, 0.08 % @ 10 kHz

Maximum Operating Temperature

+105°C

Package/Case

40

KEMET R75 Series


R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors

R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links

Recently viewed