Amphenol Limited, D38999 10 Way Free Hanging MIL Spec Circular Connector PlugGreen, Pin Contacts,Shell Size 13, Quick
- RS Stock No.:
- 875-1416
- Distrelec Article No.:
- 144-58-493
- Mfr. Part No.:
- D38999/26WC98PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
£38.49
(exc. VAT)
£46.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.49 |
*price indicative
- RS Stock No.:
- 875-1416
- Distrelec Article No.:
- 144-58-493
- Mfr. Part No.:
- D38999/26WC98PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 7.5 (Size 20)A | |
| Voltage Rating | 600 V ac, 850 V dc | |
| Shell Size | 13 | |
| Mounting Type | Free Hanging | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Quick Coupling Threaded | |
| Connector Size | Subminiature | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Housing Material | Aluminium | |
| Shell Plating | Olive Drab Cadmium | |
| Colour | Green | |
| Maximum Operating Temperature | +175°C | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 7.5 (Size 20)A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Mounting Type Free Hanging | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Quick Coupling Threaded | ||
Connector Size Subminiature | ||
Body Orientation Straight | ||
Series D38999 | ||
Housing Material Aluminium | ||
Shell Plating Olive Drab Cadmium | ||
Colour Green | ||
Maximum Operating Temperature +175°C | ||
Strain Relief Yes | ||
Non Compliant
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
