Allen Bradley Guardmaster Resistor
- RS Stock No.:
- 873-2174
- Mfr. Part No.:
- 440F-A1308
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£28.01
(exc. VAT)
£33.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.01 |
*price indicative
- RS Stock No.:
- 873-2174
- Mfr. Part No.:
- 440F-A1308
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Accessory Type | Resistor | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Accessory Type Resistor | ||
- COO (Country of Origin):
- DE
Allen Bradley Guardmaster Resistor For Safedge Profiles, 6kΩ Resistance, 2 Pin - 440F-A1308
Keep your safety devices working efficiently with this resistor from Rockwell Automation's Allen Bradley Guardmaster range. It supplies a resistance of 6kΩ to control the current running through your equipment, ensuring it sends reliable signals to your central controller. As the unit limits the current through an individual sensor, it lets you safely connect several sensors in series to support large systems. It terminates the connections from your safety devices to provide a cable-free way to complete your circuit.
• Restricting current flow keeps system power usage below 6W for energy efficiency
• Distinctive yellow housing for easy identification in busy setups
• Simple two-pin connector mates directly with a sensor for quick assembly
• Works with all sizes of profile sensor for versatility
Standards and Certifications
• UKCA
• CE
• UL
Does this resistor provide ingress protection for my safety device?
No, the resistor doesn't provide ingress protection by itself. If you need to secure your devices against contamination, you should use extra adhesive around the edges of your sensors when installing the resistor to ensure a strong seal.
Closing Caps, Connector & Cable and Terminators
The Safedge can be cut into a number of lengths to guard different points. Closing Caps, Cable Connectors and Terminators (resistors) can be used to seal the Safedge system.
Closing Caps
stock no. 249-6172 is used to close 0110N profiles
stock no. 249-6239 is used to close 1610N profiles
Connector & Cable
stock no. 249-7210 is 1m long
Terminators
stock no. 873-2174 is a 6k resistor (yellow) for series termination
stock no. 873-2178 is a 15k resistor (blue) for parallel termination
