Login / Register to access your benefits
Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 560nF, Through Hole

    Discontinued product
    RS Stock No.:
    871-2590
    Mfr. Part No.:
    890334025043CS
    Brand:
    Wurth Elektronik

    Attribute
    Value
    Capacitance560nF
    Voltage310V ac
    Mounting TypeThrough Hole
    Tolerance±10%
    SeriesWCAP-FTXX
    Lead Pitch15mm
    Suppression ClassX2
    Length18mm
    Lead Length4mm
    Depth9mm
    Height15mm
    Dimensions18 x 9 x 15mm
    Terminal TypeThrough Hole
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+105°C
    Lead Diameter0.8mm
    Dissipation Factor<0.70 % @ 100 kHz