EPCOS Current Transformer, 7A Input
- RS Stock No.:
- 871-1593
- Mfr. Part No.:
- B82801A0333A020
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-1593
- Mfr. Part No.:
- B82801A0333A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Input Current | 7A | |
Minimum Temperature | -40°C | |
Maximum Temperature | +125°C | |
Mounting Type | Surface Mount | |
Dimensions | 4.7 x 3.5 x 3.5 mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Input Current 7A | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Mounting Type Surface Mount | ||
Dimensions 4.7 x 3.5 x 3.5 mm | ||
- COO (Country of Origin):
- CN
B82801A Series SMT Current Sense Transformer, EE 4.2 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers