EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.8A Idc, 200mΩ Rdc, B82731T
- RS Stock No.:
- 871-1559
- Mfr. Part No.:
- B82731T2182A020
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 871-1559
- Mfr. Part No.:
- B82731T2182A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 3.3 mH | |
| Maximum DC Current | 1.8A | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 200mΩ | |
| Tolerance | -30 → +50% | |
| Length | 21.5mm | |
| Depth | 13.5mm | |
| Height | 21.1mm | |
| Dimensions | 21.5 x 13.5 x 21.1mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10kHz | |
| Lead Pitch | 10mm | |
| Series | B82731T | |
| Maximum Operating Temperature | +40°C | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 3.3 mH | ||
Maximum DC Current 1.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 200mΩ | ||
Tolerance -30 → +50% | ||
Length 21.5mm | ||
Depth 13.5mm | ||
Height 21.1mm | ||
Dimensions 21.5 x 13.5 x 21.1mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 10mm | ||
Series B82731T | ||
Maximum Operating Temperature +40°C | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- HU
Epcos B82731T Series Power Line Chokes
B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering
