EPCOS 3.9 mH ±30% Ferrite Toroidal Inductor, Max SRF:10kHz, 6A Idc, 24mΩ Rdc, B82725S

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-1351
Mfr. Part No.:
B82725S2602N002
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

3.9 mH

Maximum DC Current

6A

Mounting Type

Radial

Maximum DC Resistance

24mΩ

Tolerance

±30%

Length

40.4mm

Depth

20.5mm

Height

37mm

Dimensions

40.4 x 20.5 x 37mm

Core Material

Ferrite

Maximum Self Resonant Frequency

10kHz

Lead Pitch

22.86mm

Series

B82725S

Maximum Operating Temperature

+60°C

Lead Diameter

1mm

Terminal Type

PC Pin

COO (Country of Origin):
HU

Epcos B82725S Series Toroidal Inductors


Current-compensated ring core double chokes, B82725S2 Series made of Ferrite core with epoxy coating (UL 94 V-0) with a
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH

Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications