TE Connectivity 47kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W - 352247KFT
- RS Stock No.:
- 871-0893
- Mfr. Part No.:
- 352247KFT
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-0893
- Mfr. Part No.:
- 352247KFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
| Brand TE Connectivity | ||
| Resistance 47kΩ | ||
| Technology Thick Film | ||
| Package/Case 2512 (6432M) | ||
| Tolerance ±1% | ||
| Power Rating 3W | ||
| Series 3522 | ||
| Minimum Operating Temperature -55°C | ||
| Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
