TE Connectivity Type III+ Series Female Crimp Terminal Contact, 30AWG Min, 26AWG Max
- RS Stock No.:
- 865-7213
- Mfr. Part No.:
- 66424-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-7213
- Mfr. Part No.:
- 66424-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | CPC, G Series and M Series Connector Housings | |
Series | Type III+ | |
Minimum Wire Size mm² | 0.05mm² | |
Maximum Wire Size mm² | 0.1mm² | |
Termination Method | Crimp | |
Contact Plating | Gold | |
Minimum Wire Size AWG | 30AWG | |
Contact Material | Brass | |
Maximum Wire Size AWG | 26AWG | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type III+ | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing