TE Connectivity Female Crimp Terminal, 10AWG Max
- RS Stock No.:
- 865-6721
- Mfr. Part No.:
- 193643-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6721
- Mfr. Part No.:
- 193643-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Metrimate Connector Housing | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 5mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Metrimate Connector Housing | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 5mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- MX
