TE Connectivity, ELCON Male Connector Housing
- RS Stock No.:
- 865-4129
- Mfr. Part No.:
- 1648162-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-4129
- Mfr. Part No.:
- 1648162-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | ELCON | |
| Body Orientation | Straight | |
| Length | 84.1mm | |
| Width | 33.3mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series ELCON | ||
Body Orientation Straight | ||
Length 84.1mm | ||
Width 33.3mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
