Siemens S7-1200 Series PLC CPU Starter Kit
- RS Stock No.:
- 864-4002
- Mfr. Part No.:
- 6AV6651-7HA01-3AA4
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-4002
- Mfr. Part No.:
- 6AV6651-7HA01-3AA4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | S7-1200 | |
| Voltage Category | 24 V dc | |
| Network Type | Profinet | |
| Kit Included | Yes | |
| Communication Port Type | Allen Bradley (DF1), Allen-Bradley Ethernet IP, Mitsubishi (MC TCP/IP), Mitsubishi FX (Serial), Modicon MODBUS (Serial), Modicon MODBUS TCP/IP, Multilink, Omron Hostlink | |
| Depth | 116mm | |
| Number of Communication Ports | 2 | |
| Programming Interface | Ethernet, USB | |
| Memory | 10 MB | |
| Width | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series S7-1200 | ||
Voltage Category 24 V dc | ||
Network Type Profinet | ||
Kit Included Yes | ||
Communication Port Type Allen Bradley (DF1), Allen-Bradley Ethernet IP, Mitsubishi (MC TCP/IP), Mitsubishi FX (Serial), Modicon MODBUS (Serial), Modicon MODBUS TCP/IP, Multilink, Omron Hostlink | ||
Depth 116mm | ||
Number of Communication Ports 2 | ||
Programming Interface Ethernet, USB | ||
Memory 10 MB | ||
Width 141mm | ||
- COO (Country of Origin):
- CN
Siemens PLC Basic Starter Kit With HMI
The Siemens PLC basic starter kit for use with S7-1200 series controllers consist of 1212C AC/DC/RLY CPU with HMI panel. The SIMATIC S7-1200 series controller is modular and compact and thus perfectly suitable for a large range of applications. It is ideally suited for holistic and integrated automation solutions. Thus you can achieve an unmatched measure of efficiency in simple, but highly precise automation task with the high-performance SIMATIC S7-1200 control. Users can immediately use the benefit of simple communication between control and panel via the built-in PROFINET interface.
Contents:
CPU 1212C AC-DC/Relay
HMI Series KP300 Basic mono PN
Input simulator
2 m connection cable
STEP7 BASIC CD
Manual on CD
Information material
Systainer
Starter-Kits S7-1200 with HMI:
- KP300 - stock no. 864-4002
- KTP400 - stock no. 828-5259
- KTP700 - stock no. 864-3999
Contents:
CPU 1212C AC-DC/Relay
HMI Series KP300 Basic mono PN
Input simulator
2 m connection cable
STEP7 BASIC CD
Manual on CD
Information material
Systainer
Starter-Kits S7-1200 with HMI:
- KP300 - stock no. 864-4002
- KTP400 - stock no. 828-5259
- KTP700 - stock no. 864-3999
Features and Benefits
Voltage supply is between 85VAC and 264VAC
Memory is 10MB
2 number of communication ports
Programming interface: Ethernet, USB
Memory is 10MB
2 number of communication ports
Programming interface: Ethernet, USB
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007
