TE Connectivity, CERTI-CRIMP II Crimping Head, DYNAMIC D-3 Contacts
- RS Stock No.:
- 864-3753
- Mfr. Part No.:
- 91559-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3753
- Mfr. Part No.:
- 91559-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Crimp Connector Type | DYNAMIC D-3 Contacts | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Series | CERTI-CRIMP II | |
| Series Number | 91559 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type DYNAMIC D-3 Contacts | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Series CERTI-CRIMP II | ||
Series Number 91559 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
