TE Connectivity Guide Pin for use with Hard Metric Connector
- RS Stock No.:
- 864-3585
- Mfr. Part No.:
- 646274-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3585
- Mfr. Part No.:
- 646274-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Guide Pin | |
| For Use With | Hard Metric Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Guide Pin | ||
For Use With Hard Metric Connector | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Guide Pin for use with Z PACK 2mm HM
- TE Connectivity Guide Pin for use with HM Z-PACK 2 mm HM
- TE Connectivity Right Angle Guide Module for use with Hard Metric Connector
- TE Connectivity, 3-1469 Guide Pin Module for use with Backplane
- TE Connectivity, MULTIGIG RT 2-R Keyed Guide Pin for use with Machined Backplane Connectors
- TE Connectivity Guide
- TE Connectivity, 445287 Guide Pin for use with HDI Series
- TE Connectivity, 664 Guide Pin for use with End Cap
