TE Connectivity Non-Latching Relay, 208V Coil, 40A Switching Current, DPDT
- RS Stock No.:
- 863-9372
- Mfr. Part No.:
- 1611319-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-9372
- Mfr. Part No.:
- 1611319-6
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 208V | |
| Contact Configuration | DPDT | |
| Switching Current | 40A | |
| Number of Poles | 2 | |
| Application | General Purpose | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 208V | ||
Contact Configuration DPDT | ||
Switching Current 40A | ||
Number of Poles 2 | ||
Application General Purpose | ||
TE Connectivity Miniature PCB Relay - PCH Series
PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.
High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Approvals
UL; CSA; VDE
