Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 8Ω impedance at 100 MHz
- RS Stock No.:
- 863-0889
- Mfr. Part No.:
- 7427922808
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-0889
- Mfr. Part No.:
- 7427922808
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Package Type | 0603 (1608M) | |
Impedance at 100 MHz | 8Ω | |
Current Rating | 9.5A | |
Type | Ferrite Bead | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Maximum DC Resistance | 5mΩ | |
Height | 0.8mm | |
Series | WE-MPSB | |
Application | DC/DC Converter, High Current, Power Supply | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 8Ω | ||
Current Rating 9.5A | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 5mΩ | ||
Height 0.8mm | ||
Series WE-MPSB | ||
Application DC/DC Converter, High Current, Power Supply | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression