FSA2269UCX ON Semiconductor, Multiplexer Switch IC Dual SPDT, 1.65 → 4.5 V, 12-Pin WLCSP
- RS Stock No.:
- 862-8836
- Mfr. Part No.:
- FSA2269UCX
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-8836
- Mfr. Part No.:
- FSA2269UCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | WLCSP | |
Pin Count | 12 | |
Dimensions | 1.56 x 1.16 x 0.378mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Dimensions 1.56 x 1.16 x 0.378mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Audio Switches, Fairchild Semiconductor
A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.