HARTING, HARTING Push Pull Variant 4 Housing for use with Vertical RJ Jack
- RS Stock No.:
- 862-5632
- Mfr. Part No.:
- 09455450027
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-5632
- Mfr. Part No.:
- 09455450027
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Housing | |
| For Use With | Vertical RJ Jack | |
| Colour | Black | |
| IP Rating | IP65, IP67 | |
| Material | Thermoplastic | |
| Series | HARTING Push Pull Variant 4 | |
| Interface Type | RJ45 | |
| Series Number | 0945 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Housing | ||
For Use With Vertical RJ Jack | ||
Colour Black | ||
IP Rating IP65, IP67 | ||
Material Thermoplastic | ||
Series HARTING Push Pull Variant 4 | ||
Interface Type RJ45 | ||
Series Number 0945 | ||
- COO (Country of Origin):
- RO
