Flexi Pack Jackfield 2x48 Port Audio Patch Panel, 1U Rack Height

Unavailable
RS will no longer stock this product.
RS Stock No.:
862-1668
Mfr. Part No.:
JAF00303
Brand:
Mosses & Mitchell
Find similar products by selecting one or more attributes.
Select all

Brand

Mosses & Mitchell

Type

Audio

Number of Ports

2x48

Rack Height

1U

COO (Country of Origin):
GB

Moses & Mitchell Flexi Pack Jackfields


Mosses & Mitchell Flexi patch jackfields use a flexible PCB to connect from the jacks on the front panel to either six 56 way EDAC 516 connectors or twelve 25 pin D-Sub connectors on the rear panel of the chassis, normalling is configurable using the pre-installed switchable pods. Each flexible circuit and pod serves a group of eight pairs of jacks with the pods set to un-normalled as standard. These Moses & Mitchell flexi pack jackfields feature a vertical jack pair that can then be configured as full normalled or half normalled, with earths across or bussed as required, allowing combinations of each configuration to be used in the same jackfield.

Note

Stock Number 862-1664 is black in colour, 862-1668 is silver.


Moses & Mitchell Audio and Video Patch Panels