STMicroelectronics EMIF06-USD05F3, Hex-Element EMI Filter & ESD Protector, 15-Pin Flip-Chip

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
860-7476
Mfr. Part No.:
EMIF06-USD05F3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

Flip-Chip

Maximum Reverse Stand-off Voltage

3V

Pin Count

15

ESD Protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-30 °C

Dimensions

1.58 x 1.58mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

100nA

Test Current

1mA

Width

1.58mm

Length

1.58mm

Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics


High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.


Transient Voltage Suppressors, STMicroelectronics