STMicroelectronics 40V 6A, Schottky Diode, 3-Pin DPAK STPS640CBY-TR
- RS Stock No.:
- 860-7400
- Mfr. Part No.:
- STPS640CBY-TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-7400
- Mfr. Part No.:
- STPS640CBY-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Mounting Type | Surface Mount | |
Package Type | DPAK (TO-252) | |
Maximum Continuous Forward Current | 6A | |
Peak Reverse Repetitive Voltage | 40V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 75A | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 75A | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics