RS PRO 35 W Fluorescent Batten Light, 230 V Linear, 1 Lamp, 1.48 m Long, IP20

RS Stock No.:
851-3018
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Batten Type

Single

Type

Batten

Length

1.48 m

Width

63 mm

Wattage

35 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T5

Voltage Rating

230 V

Anti-corrosive

No

IP Rating

IP20

COO (Country of Origin):
CN

RS PRO Fluorescent T5 Batten Light Fitting


Introducing a range of RS PRO fluorescent T5 batten light fittings. These fluorescent battens feature a high-frequency soft start ballast as standard. The body of the batten light fitting are made from mild steel with a white finish, the lamp holders and end caps are made from polycarbonate.

Features and Benefits


• T5 batten light fitting
• Available in single or twin batten.
• IP20 rated
• Lamp type T5, not included
• Mild steel body white finish
• Polycarbonate lamp holder and end caps

Where would you fit them?

Fluorescent T5 battens can be ceiling or wall mounted

Where would you find them?

They are typically found in most industrial, retail, commercial, office and education applications.

Are lamps included?

Lamps are not included in the light fittings, a range of polycarbonate diffusers are available to buy separately.

RS PRO Fluorescent T5 Batten Light Fitting Options


Single Batten

• RS stock no: 851-3002 = 575 x 63 mm, 14 W
• RS stock no: 851-3006 = 1175 x 63 mm, 28 W
• RS stock no: 851-3018 = 1475 x 63 mm, 35 W
• RS stock no: 851-3021 = 1475 x 63 mm, 49 W

Twin Batten

• RS stock no: 851-3028 = 574 x 63 mm, 28 W
• RS stock no: 851-3034 = 1475 x 63 mm, 70 W
• RS stock no: 851-3037 = 1175 x 63 mm, 56 W
• RS stock no: 851-3046 = 1475 x 63 mm, 94 W

Diffusers

• RS stock no: 851-3052 = 1219 mm
• RS stock no: 851-3056 = 1524 mm
• RS stock no: 851-3059 = 610 mm

Our RS PRO range of ceiling lighting and lighting accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

Typical Applications


• Multi-storey car parks
• Workshops
• Bathroom ceilings
• Garages
• Kitchens

Recently viewed