Cooper Bussmann 50A T Glass Melamine Cartridge Fuse, 14 x 22mm
- RS Stock No.:
- 851-1450
- Mfr. Part No.:
- TPS-50
- Brand:
- Cooper Bussmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£30.657
(exc. VAT)
£36.788
(inc. VAT)
- RS Stock No.:
- 851-1450
- Mfr. Part No.:
- TPS-50
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cooper Bussmann | |
Current Rating | 50A | |
Fuse Size | 14 x 22mm | |
Fuse Speed | T | |
Voltage Rating | 170V dc | |
Body Material | Glass Melamine | |
Series | TPS | |
Select all | ||
---|---|---|
Brand Cooper Bussmann | ||
Current Rating 50A | ||
Fuse Size 14 x 22mm | ||
Fuse Speed T | ||
Voltage Rating 170V dc | ||
Body Material Glass Melamine | ||
Series TPS | ||
- COO (Country of Origin):
- MX
Cooper Bussmann - TPS Series
Professional range of Cooper Bussmann speciality fuses from the TPS series. The fuses are available in a variety of current ratings.
Body Material - Glass Melamine
Mounting Type - Holder
Mounting Type - Holder