Eaton xStart DILMP Contactor, 110 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
- RS Stock No.:
- 743-4924
- Mfr. Part No.:
- 277161 DILM25-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£94.08
(exc. VAT)
£112.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £94.08 |
*price indicative
- RS Stock No.:
- 743-4924
- Mfr. Part No.:
- 277161 DILM25-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 110 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 400 V ac | |
Contact Current Rating | 25 A | |
Power Rating | 11 kW | |
Series | DILMP | |
Range | xStart | |
Normal State Configuration | 3NO | |
Number Of Auxiliary Contacts | 1 | |
Terminal Type | Screw | |
Width | 45mm | |
Length | 97mm | |
Depth | 97mm | |
Minimum Operating Temperature | -25°C | |
Pole and Throw Configuration | 3P | |
Maximum Operating Temperature | +60°C | |
Control Voltage | 110/120 V ac | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 25 A | ||
Power Rating 11 kW | ||
Series DILMP | ||
Range xStart | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 97mm | ||
Depth 97mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
Control Voltage 110/120 V ac | ||
Eaton DILMP Series Contactor, 110V AC Coil Voltage, 3NO Normal State Configuration - 277161 DILM25-01(110V50HZ,120V60HZ)
This contactor is designed for efficient motor control in industrial applications. Its robust construction and performance make it suitable for various environments. The device operates at a coil voltage of 110V AC and can manage substantial loads, ensuring operational safety and efficiency.
Features & Benefits
• Suitable for AC operation with a coil voltage of 110V
• Handles currents up to 25A, appropriate for medium motor applications
• Equipped with three normally open contacts for effective switching
• Utilises screw terminals for secure connections
• Compliant with IEC/EN 60947 standards for industrial use
• Handles currents up to 25A, appropriate for medium motor applications
• Equipped with three normally open contacts for effective switching
• Utilises screw terminals for secure connections
• Compliant with IEC/EN 60947 standards for industrial use
Applications
• Used for motor control in pumps and compressors
• Ideal for electro-mechanical systems such as lifts and escalators
• Commonly employed in fans and conveyor belt operations
• Effective as starters in manufacturing machinery
• Suitable for automation in mechanical drives and agitators
• Ideal for electro-mechanical systems such as lifts and escalators
• Commonly employed in fans and conveyor belt operations
• Effective as starters in manufacturing machinery
• Suitable for automation in mechanical drives and agitators
What voltage specifications are required for proper operation?
It operates optimally at a coil voltage of 110V AC, compatible with typical industrial power supplies.
Can this be used with standard electrical systems?
Yes, it is designed to integrate with standard AC electrical systems in industrial settings.
How does it manage electrical loads?
It can handle operational currents up to 25A, making it suitable for various motor applications.
What temperature extremes can it operate within?
It functions effectively within a temperature range of -25°C to +40°C, accommodating diverse environments.
Note
Eaton formerly known as Moeller