Panduit NK5EPC, Cat5e RJ45 8 Port Patch Cord, UTP Shielding

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-5351
Mfr. Part No.:
NK5EPC20Y
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Accessory Type

Patch Cord

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

UTP

Number of Ports

8

Series

NK5EPC

COO (Country of Origin):
CR

Panduit® NetKey® Category 5e Patch Cords


Category 5e/Class D patch cords from Panduit® are constructed of UTP 24 AWG stranded copper cable and a modular plug at each end. Patch cords are used in all work area outlets and patch panels, they are wired to be compatible with both T568A and T568B wiring schemes.

Patented tangle free latch prevents snags and provides easy release
Provides identification of performance level, length and quality control number for future traceability
Available in a variety of lengths and colours


Panduit Wiring Devices