RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm ATEX Approved
- RS Stock No.:
- 845-9703
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-9703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Best Accuracy | ±0.5 % | |
| Category | Contact | |
| Maximum Speed | 10000rpm | |
| Display Type | Dial | |
| Dimensions | 155 x 85 x 55mm | |
| Height | 55mm | |
| Length | 155mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 85mm | |
| Minimum Speed | 10rpm | |
| Weight | 250g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Best Accuracy ±0.5 % | ||
Category Contact | ||
Maximum Speed 10000rpm | ||
Display Type Dial | ||
Dimensions 155 x 85 x 55mm | ||
Height 55mm | ||
Length 155mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 85mm | ||
Minimum Speed 10rpm | ||
Weight 250g | ||
- COO (Country of Origin):
- GB
RS Pro ATEX Mechanical Tachometers
Our mechanical contact tachometers feature an easy to read and large dial as well as having a range of contact adapters to make them both easy and convenient to use. The ATEX rating means they are approved for use in hazardous areas and due to their design they can be used in areas where electronics are not suitable. They can be used with one hand operation and are encased in rubber to give excellent protection and grip feel.
Features and Benefits
Metric and Imperial options
No batteries required
Over-sized 3" Dial (70 mm) uses 2 separate color scales making reading RPM and Surface Speed quick and easy
Accuracy of ± 0.5% Full Scale
3-Position Range Selector Switch provides highest possible resolution for each application
Memory button holds pointer in "last" position until reset
No batteries required
Over-sized 3" Dial (70 mm) uses 2 separate color scales making reading RPM and Surface Speed quick and easy
Accuracy of ± 0.5% Full Scale
3-Position Range Selector Switch provides highest possible resolution for each application
Memory button holds pointer in "last" position until reset
Typical applications include
Speed of rotating equipment such as fans and wheels
All rotating components such as rollers where access is available
Linear speed of conveyors and drive belts
Speed of rope or cable in elevators and winches
All rotating components such as rollers where access is available
Linear speed of conveyors and drive belts
Speed of rope or cable in elevators and winches
Supplied with
Hard Plastic Carry Case, Measuring Wheel, Measuring Tip, Measuring Funnel & Extension
This is the only manufacturer to produce an EXE approved portable tachometer for use in hazardous areas.
Related links
- RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm ATEX Approved
- RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm
- Compact Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm ATEX Approved
- Compact Tachometer Best Accuracy ±0.5 % - LED 60000rpm
- RS PRO Tachometer Best Accuracy ±0.02 % - LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm
- RS PRO Tachometer Best Accuracy ±0.05% + 1 digit - LCD
- RS PRO Tachometer Best Accuracy ±0.05 % - Optical LCD 99999rpm
