RS PRO Tachometer Best Accuracy ±0.5 % - Contact Dial 10000rpm ATEX Approved

Unavailable
RS will no longer stock this product.
RS Stock No.:
845-9700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Best Accuracy

±0.5 %

Category

Contact

Maximum Speed

10000rpm

Display Type

Dial

Dimensions

155 x 85 x 55mm

Height

55mm

Length

155mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Minimum Speed

10rpm

Width

85mm

Weight

250g

COO (Country of Origin):
GB

Related links