Nichicon 33μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - ULD2W330MHD
- RS Stock No.:
- 845-4604
- Mfr. Part No.:
- ULD2W330MHD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 845-4604
- Mfr. Part No.:
- ULD2W330MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000 h, 20000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Series | LD | |
| Ripple Current | 705.6mA | |
| Leakage Current | 1525 μA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000 h, 20000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Series LD | ||
Ripple Current 705.6mA | ||
Leakage Current 1525 μA | ||
Nichicon LD Series
Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.
High reliability
High ripple current
Long life up to 20,000 hours
High ripple current
Long life up to 20,000 hours
