EPCOS, B82464P4, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 7.5A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
844-2705
Mfr. Part No.:
B82464P4102M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

1 μH

Maximum DC Current

7.5A

Package/Case

SMD

Length

10.4mm

Depth

10.4mm

Height

4.8mm

Dimensions

10.4 x 10.4 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7mΩ

Series

B82464P4

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
CN

EPCOS B82464P4 Series Magnetically Shielded Power Inductors


B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.

Features & Benefits:


High mechanical stability
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200


Epcos Non Standard SMT Inductors (Chokes)