ABB A185W-20-01E-84 A Line Contactor, 110 V ac @ 50 Hz, 120 V ac @ 60 Hz Coil, 2-Pole, 250 A, 150 hp @ 550 → 600
- RS Stock No.:
- 843-4723
- Mfr. Part No.:
- A185W-20-01E-84
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 843-4723
- Mfr. Part No.:
- A185W-20-01E-84
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110 V ac @ 50 Hz, 120 V ac @ 60 Hz | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 550 → 600 V ac | |
| Contact Current Rating | 250 A | |
| Series | A Line | |
| Power Rating | 150 hp @ 550 → 600 V ac | |
| Range | A185W-20-01E-84 | |
| Normal State Configuration | 2NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 142mm | |
| Width | 228mm | |
| Depth | 160mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110 V ac @ 50 Hz, 120 V ac @ 60 Hz | ||
Number of Poles 2 | ||
Contact Voltage Rating 550 → 600 V ac | ||
Contact Current Rating 250 A | ||
Series A Line | ||
Power Rating 150 hp @ 550 → 600 V ac | ||
Range A185W-20-01E-84 | ||
Normal State Configuration 2NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 142mm | ||
Width 228mm | ||
Depth 160mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- SE
A Series Contactors and Accessories
Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.
ABB A Series



