Nichicon 150μF Electrolytic Capacitor 50V dc, Surface Mount - UWD1H151MCL1GS
- RS Stock No.:
- 843-2638
- Mfr. Part No.:
- UWD1H151MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-2638
- Mfr. Part No.:
- UWD1H151MCL1GS
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 150µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 4.5mm | |
Series | WD | |
Tolerance | ±20% | |
Leakage Current | 75 μA | |
Ripple Current | 670mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 4.5mm | ||
Series WD | ||
Tolerance ±20% | ||
Leakage Current 75 μA | ||
Ripple Current 670mA | ||
Polarised Polar | ||