Nichicon 8.2μF Electrolytic Capacitor 250V dc, Surface Mount - ULT2E8R2MNL1GS
- RS Stock No.:
- 843-2354
- Mfr. Part No.:
- ULT2E8R2MNL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 843-2354
- Mfr. Part No.:
- ULT2E8R2MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 8.2µF | |
Voltage | 250V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10mm | |
Height | 13.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 4.5mm | |
Tolerance | ±20% | |
Leakage Current | 182 mA | |
Series | LT | |
Ripple Current | 45mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 8.2µF | ||
Voltage 250V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Leakage Current 182 mA | ||
Series LT | ||
Ripple Current 45mA | ||
Polarised Polar | ||
LT Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LT series Aluminium Electrolytic suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip type, high voltage and high temperature range
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
Load life of 2000 hours at +125°C
Applicable to automatic mounting machine using carrier tape
Compliant to the RoHS directive (2011/65/EU)
SMT 125°C