Nichicon 39μF Electrolytic Capacitor 160V dc, Surface Mount - ULR2C390MNL1GS
- RS Stock No.:
- 843-2275
- Mfr. Part No.:
- ULR2C390MNL1GS
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 843-2275
- Mfr. Part No.:
- ULR2C390MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 39µF | |
| Voltage | 160V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 13.5mm | |
| Height | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 3000h | |
| Polarised | Polar | |
| Series | LR | |
| Ripple Current | 112mA | |
| Leakage Current | 349.6 mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 39µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 3000h | ||
Polarised Polar | ||
Series LR | ||
Ripple Current 112mA | ||
Leakage Current 349.6 mA | ||
Tolerance ±20% | ||
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
