3M FV Insulated Crimp Spade Connector, 16AWG to 14AWG, #10 Stud Size Vinyl, Yellow
- RS Stock No.:
- 842-0244
- Mfr. Part No.:
- FV14-10Q
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-0244
- Mfr. Part No.:
- FV14-10Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Series | FV | |
Insulation | Insulated | |
Insulation Material | Vinyl | |
Width | 8.64mm | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Shrouded/Unshrouded | Unshrouded | |
Stud Size | #10 | |
Colour | Yellow | |
Overall Length | 22.86mm | |
Contact Plating | Tin | |
Contact Material | ETP Copper | |
Thickness | 0.76mm | |
Select all | ||
---|---|---|
Brand 3M | ||
Series FV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 8.64mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Stud Size #10 | ||
Colour Yellow | ||
Overall Length 22.86mm | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.76mm | ||
- COO (Country of Origin):
- US
3M Highland™ Locking Fork
These locking forks feature a spring-like tongue which locks into place around the stud even when the mount screw is not tightened. Once locked, extra force is required to remove it from the stud helping to reduce accidental disconnection.
Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Insulation Material: Vinyl
Terminal Style: Locking Terminal Type
Standards
UL and CSA
3M Highland™ Series