Bulgin Female Crimp Circular Connector Contact, Wire Size 24 → 20 AWG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
841-8711
Mfr. Part No.:
12735
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Mini Buccaneer

For Use With

Solder or Crimp Contact

Current Rating

5A

Contact Plating

Gold

Voltage Rating

380 V ac

Contact Material

Copper Alloy

Maximum Contact Resistance

<5mΩ

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

COO (Country of Origin):
GB

Plug & Socket Inserts


3 and 8-way inserts (accepting solder contacts, see for example, stock no 531-627 (pin contact) and 531-633 (socket contact)
50 or 75Ω BNC
IP68 rated
Suitable for use with panel shells, see for example, 531-526 or cable shells, see for example, 531-510


Mini Buccaneer