Ceratech Wired USB Medical Mini Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 841-8406
- Mfr. Part No.:
- KYBNA-540VESA-B
- Brand:
- Ceratech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-8406
- Mfr. Part No.:
- KYBNA-540VESA-B
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Medical | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 289 x 227 x 27mm | |
| Height | 227mm | |
| Width | 289mm | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Medical | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 289 x 227 x 27mm | ||
Height 227mm | ||
Width 289mm | ||
Depth 27mm | ||
- COO (Country of Origin):
- CN
AccuMed Keyboard with Integrated Touchpad and Optional Backlighting
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30min, 1hr, 2hr or 4hr) which aids infection control as the user is prompted to clean this washable keyboard regularly.
This medical keyboard is completely washable, making it HTM 01-05 compliant and ideal for any medical application and clean room environment.
For complete ease and comfort the keyboard comes with an angled and contoured base to assist when using on the desk or on your lap/hand.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.
There is also a cleaning reminder which enables you to set the time span required for cleaning (30min, 1hr, 2hr or 4hr) which aids infection control as the user is prompted to clean this washable keyboard regularly.
This medical keyboard is completely washable, making it HTM 01-05 compliant and ideal for any medical application and clean room environment.
For complete ease and comfort the keyboard comes with an angled and contoured base to assist when using on the desk or on your lap/hand.
Ideal for Industry and Medical
Integrated Pointing Device
75mm VESA Mounting
IP67
Material: Industrial Silicone Rubber
Numeric Keypad: Embedded
Integrated Pointing Device
75mm VESA Mounting
IP67
Material: Industrial Silicone Rubber
Numeric Keypad: Embedded
Note
Approvals
ROHS, CE, FC, IP Rated, Nema, Backlighting
