Block N87 Transformer Core, 2200nH, For Use With Choke Converter Topologies, Transmitter

Bulk discount available

Subtotal (1 unit)*

£1.21

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£1.21
5 - 9£1.11
10 - 49£1.04
50 - 163£0.92
164 +£0.75

*price indicative

Packaging Options:
RS Stock No.:
840-7579
Mfr. Part No.:
FS-1ETD-2910-05
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

29 x 10 x 16mm

AL Rating

2200nH

Material

N87

Depth

16mm

Length

29mm

Width

10mm

Related links